539680-2 | AMP
Crimping die for Universal MATE-N-LOK, 0.2-0.8 mm², AWG 24-18, 539680-2
Order No.: 05L8462
EAN: 4099891359119
MPN:
539680-2
0-0539680-2
Unit Price (€ / pc.)
472.8227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pairs of dies for Universal Mate-N-Lok contacts.
Type: 0-0539680-2, cross-section 0.2 to 0.8 mm²
Technical specifications
Crimping Range (AWG) | AWG 24-18 | |
Crimping Range (mm²) | 0.2-0.8 mm² | |
Suitable for | Universal MATE-N-LOK |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |