5020-0342 | Dostmann electronic

Material moisture meter

Order No.: 22K1397
EAN: 4099891467197
MPN:
5020-0342
Dostmann electronic
default L
Image may differ
Unit Price (€ / pc.)
29.75 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.75 €

Resistive material moisture meters, type Dostmann HUMIDCheck Mini.

Ideal for on-site preliminary checks of moisture in wood and building materials; Measuring range wood: 6.0 to 42 %. Tolerance wood: up to 30 % ±2.0 %, as of 30 % ±4.0 %. Measuring range building material: 0.2 to 2.0 %. Tolerance building material: to 1.4 % ±0.1 %, as of 1.4 % ±0.2 %. Temperature range: 0 to +40 °C, 32 to 104 °F. Dimensions: 80 x 40 x 20 mm. Weight: 50 g. Supplied with batteries.

Type: 5020-0342, material moisture meter

Technical specifications
Version material moisture meter
Accuracy ±2 %, ±4 %
measurement range 6 to 42 %, 0.2 to 2 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
measurement range
Accuracy
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Accuracy
Material
Version
Material moisture meter
Order No.:
 22K1399
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5020-0340
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 54.74 € *
1 pcs.
54.74 €
6 to 44 %, 0.2 to 2 %
±1 %, ±0.05 %
material moisture meter
Material moisture meter
Order No.:
 22K1397
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5020-0342
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 29.75 € *
1 pcs.
29.75 €
6 to 42 %, 0.2 to 2 %
±2 %, ±4 %
material moisture meter
Material moisture meter
Order No.:
 22K1395
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5020-0343
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.91 € *
1 pcs.
105.91 €
0 to 100 %
plastic
material moisture meter