5020-0343 | Dostmann electronic

Material moisture meter

Order No.: 22K1395
EAN: 4099891467180
MPN:
5020-0343
Dostmann electronic
default L
Image may differ
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Capacitive material moisture meters, type Dostmann HUMIDCheck Non-Contact.

For non-destructive moisture measurements, impact-resistant plastic, backlit, Max-Min indication, ideal for wood and building materials (walls); Measuring depth: 40 mm. Measuring range: 0 to 100 digit. Dimensions: 280 x 45 x 33 mm. Weight: 303 g. Supplied with battery.

Type: 5020-0343, material moisture meter

Technical specifications
Version material moisture meter
Material plastic
measurement range 0 to 100 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
measurement range
Accuracy
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Accuracy
Material
Version
Material moisture meter
Order No.:
 22K1399
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5020-0340
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 54.74 € *
1 pcs.
54.74 €
6 to 44 %, 0.2 to 2 %
±1 %, ±0.05 %
material moisture meter
Material moisture meter
Order No.:
 22K1395
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5020-0343
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.91 € *
1 pcs.
105.91 €
0 to 100 %
plastic
material moisture meter
Material moisture meter
Order No.:
 22K1397
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5020-0342
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 29.75 € *
1 pcs.
29.75 €
6 to 42 %, 0.2 to 2 %
±2 %, ±4 %
material moisture meter