04330 00CHAMOIS 50M 9MM | Tesa

Crepe masking tape, 9 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 9MM

Order No.: 13L7472
EAN: 4005800023606
MPN:
04330 00CHAMOIS 50M 9MM
Series: 4330
Tesa
default L
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 59 pcs.
Leadtime: 1 Week **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
9.7580 €
50 pcs.
9.1035 €
150 pcs.
8.6989 €
500 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive masking tape for electronic applications, type Tesakrepp 4330-.

Suitable for PCB production or covering gold contacts etc. Slightly crinkled, 0.2 mm thickness. The special paper is suitable for temperatures that develop during dip or flow soldering. Withstands a temperature of approx. +140 °C to max. 1 hour. The tape can be stretched, and removed in one piece. Any adhesive residue can be removed easily in all commonly used cleaning baths; Color: yellow-white. Roll length: 50 m.

Type: 4330-09, width 9.0 mm

Technical specifications
Version self-adhesive masking tape for electronic applications
Width 9 mm
Thickness 0.2 mm
Colour yellow/white
Adhesive cement natural rubber
Length 50 m
Material paper
max. operating temperature 140 °C
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Thickness
Version
Length
Colour
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Thickness
Version
Length
Colour
max. operating temperature
Crepe masking tape, 30 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 30MM
Order No.:
 13L7482
Manufacturer:
 Tesa
Manufacturer SKU:
 04330 00CHAMOIS 50M 30MM
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 31.08 € *
1 pcs.
31.0828 €
5 pcs.
29.2145 €
15 pcs.
28.0959 €
50 pcs.
26.8464 €
150 pcs.
25.7278 €
30 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Crepe masking tape, 50 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 50MM
Order No.:
 13L7486
Manufacturer:
 Tesa
Manufacturer SKU:
 04330 00CHAMOIS 50M 50MM
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 51.86 € *
1 pcs.
51.8602 €
5 pcs.
48.7543 €
15 pcs.
46.8860 €
50 pcs.
44.8035 €
150 pcs.
42.9471 €
50 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Crepe masking tape, 19 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 19MM
Order No.:
 13L7478
Manufacturer:
 Tesa
Manufacturer SKU:
 04330 00CHAMOIS 50M 19MM
Available: 40 pcs. Leadtime: 1 Week **
Total Price: 20.47 € *
1 pcs.
20.4680 €
10 pcs.
18.0166 €
50 pcs.
16.7790 €
150 pcs.
16.0412 €
500 pcs.
15.2320 €
19 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Crepe masking tape, 12 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 12MM
Order No.:
 13L7474
Manufacturer:
 Tesa
Manufacturer SKU:
 04330 00CHAMOIS 50M 12MM
Available: 29 pcs. Leadtime: 1 Week **
Total Price: 14.16 € *
1 pcs.
14.1610 €
10 pcs.
12.4593 €
50 pcs.
11.6144 €
150 pcs.
11.1027 €
500 pcs.
10.5315 €
12 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Crepe masking tape, 25 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 25MM
Order No.:
 13L7480
Manufacturer:
 Tesa
Manufacturer SKU:
 04330 00CHAMOIS 50M 25MM
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 26.87 € *
1 pcs.
26.8702 €
5 pcs.
25.2637 €
15 pcs.
24.2879 €
50 pcs.
23.2169 €
150 pcs.
22.2530 €
25 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Crepe masking tape, 15 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 15MM
Order No.:
 13L7476
Manufacturer:
 Tesa
Manufacturer SKU:
 04330 00CHAMOIS 50M 15MM
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 16.15 € *
1 pcs.
16.1483 €
10 pcs.
14.2205 €
50 pcs.
13.2447 €
150 pcs.
12.6735 €
500 pcs.
12.0190 €
15 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Crepe masking tape, 9 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 9MM
Order No.:
 13L7472
Manufacturer:
 Tesa
Manufacturer SKU:
 04330 00CHAMOIS 50M 9MM
Available: 59 pcs. Leadtime: 1 Week **
Total Price: 11.09 € *
1 pcs.
11.0908 €
10 pcs.
9.7580 €
50 pcs.
9.1035 €
150 pcs.
8.6989 €
500 pcs.
8.2586 €
9 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C