PXR-8-GREY | Neutrik
Marking ring for jack p[lugs
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding marker rings with labeling field, type PXR-.
Technical attributes (type, number of poles, contact finish): PXR–8, gray
Technical specifications
Suitable for | PX series connector | |
Accessory Type | colour ring |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |