0323308 | HOREX
Marking gauge, measuring range 100 mm, Helios-Preisser 0323 308
Order No.: 07L2351
EAN: 4099891471408
MPN:
0323308
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.27 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2712 €
3 pcs.
34.4624 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking gauges, type Helios-Preisser 0323 308.
For marking by scale as well marking as fr marking of 45°- or 90°-mitres, with mm-graduation and locking screw; Measuring range: 100 mm. Blade width: 40 mm. Material: stainless steel
Type: 0323 308, marking gauge
Technical specifications
Version | marking gauge | |
Material | steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |