0322501 | Helios-Preisser
Calipers, 200 mm, Preisser 0322 501
Order No.: 07L2340
EAN: 4029713246198
MPN:
0322501
Unit Price (€ / pc.)
36.4735 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
36.47 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4735 €
5 pcs.
34.2839 €
15 pcs.
32.9749 €
50 pcs.
31.5112 €
150 pcs.
30.2022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking gauges, type Helios-Preisser 0322 501
With lockscrew and guide roll.
Measuring range: 200 mm. Reading: 0.05 mm. Material: hardened stainless steel. Reading parts: dull chromed. Scriber needle: hardened, replaceable.
Type: 0322 501, calipers
Technical specifications
Version | marking gauge | |
Material | steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |