56.100 | Kendrion Kuhnke
56.100, T-banjo coupling for 6 x 1 tubing
Order No.: 62G802
EAN: 4099891492601
MPN:
56.100
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Leadtime: On Request **
With G 1/8 thread.
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | 6 x 1 tubing | |
Thread size | G1/8 | |
Length | 46 mm | |
Accessory Type | swivel screw connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |