52.025 | Kendrion Kuhnke
Y-coupling, 52.025
Order No.: 62G780
EAN: 4099891492526
MPN:
52.025
Unit Price (€ / pc.)
16.8861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.89 € *
Price list
Quantity
Price per unit*
10 pcs.
16.8861 €
50 pcs.
15.7199 €
150 pcs.
15.0416 €
500 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-couplings for 4 x 1 and 4 x 0.65 tubing, type 52.025.
Type: 52.025, Y-coupling
Technical specifications
Suitable for | 4 x 1 tubing | |
Length | 33.5 mm | |
Accessory Type | Y plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |