52.095 | Kendrion Kuhnke

52.095, L-banjo coupling for 4 x 1 and 4 x 0.65 tubing

Order No.: 62G750
EAN: 4099891492465
MPN:
52.095
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Available: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
10 pcs.
14.4109 €
50 pcs.
13.4232 €
150 pcs.
12.8401 €
500 pcs.
12.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

With M 5 thread.

Operating temperatures: - 10 to +60 °C.

Technical specifications
Suitable for 4 x 1 and 4 x 0.65 tubing
Thread size M5
Material brass
Accessory Type swivel screw connection
Logistics
Country of origin DE
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Length
Suitable for
Thread size
Material
Pressure
Medium
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Length
Suitable for
Thread size
Material
Pressure
Medium
52.010, male stud couplings for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G700
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.010
Available: 82 pcs. Leadtime: On Request **
Total Price: 7.59 € *
1 pcs.
7.5922 €
10 pcs.
6.6997 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2598 €
screw-in push-in connector
14.5 mm
4 x 1 and 4 x 0.65 tubing
M5
52.011, male stud couplings for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G702
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.011
Available: 30 pcs. Leadtime: 6 Weeks **
Total Price: 8.46 € *
1 pcs.
8.4609 €
10 pcs.
7.6160 €
50 pcs.
6.8544 €
100 pcs.
6.1761 €
screw-in push-in connector
14.5 mm
4 x 1 and 4 x 0.65 tubing
M5
brass
52.170, male stud couplings for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G704
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.170
Available: 52 pcs. Leadtime: 13 Weeks **
Total Price: 15.10 € *
1 pcs.
15.1011 €
10 pcs.
13.2804 €
50 pcs.
12.3879 €
150 pcs.
11.8286 €
500 pcs.
11.2217 €
screw-in push-in connector
18 mm
4 x 1 and 4 x 0.65 tubing
G1/8
52.100, T-banjo coupling 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G756
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.100
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 17.10 € *
1 pcs.
17.1003 €
10 pcs.
15.0535 €
50 pcs.
14.0301 €
150 pcs.
13.4113 €
500 pcs.
12.7330 €
swivel screw connection
34 mm
4 x 1 and 4 x 0.65 tubing
M5
52.090, L-banjo coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G730
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.090
Available: 49 pcs. Leadtime: 1 Week **
Total Price: 9.54 € *
1 pcs.
9.5438 €
10 pcs.
8.4014 €
50 pcs.
7.8302 €
150 pcs.
7.4732 €
500 pcs.
7.1043 €
swivel screw connection
4 x 1 and 4 x 0.65 tubing
M5
52.095, L-banjo coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G750
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.095
Available: 43 pcs. Leadtime: 2 Weeks **
Total Price: 16.37 € *
1 pcs.
16.3744 €
10 pcs.
14.4109 €
50 pcs.
13.4232 €
150 pcs.
12.8401 €
500 pcs.
12.1856 €
swivel screw connection
4 x 1 and 4 x 0.65 tubing
M5
brass
52.180, L-banjo coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G752
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.180
Available: 19 pcs. Leadtime: On Request **
Total Price: 20.44 € *
1 pcs.
20.4442 €
10 pcs.
17.9809 €
50 pcs.
16.7671 €
150 pcs.
16.0174 €
500 pcs.
15.2082 €
swivel screw connection
4 x 1 and 4 x 0.65 tubing
G1/8
52.080, T-banjo coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G728
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.080
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.23 € *
10 pcs.
12.2332 €
T-turn connector
34 mm
4 x 1 and 4 x 0.65 tubing
brass
56.040, Elbow coupling for 6 x 1 tubing
Order No.:
 62G794
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 56.040
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.48 € *
10 pcs.
8.4847 €
angle plug-in connection
6 x 1 tubing
56.100, T-banjo coupling for 6 x 1 tubing
Order No.:
 62G802
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 56.100
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.67 € *
10 pcs.
15.6723 €
swivel screw connection
46 mm
6 x 1 tubing
G1/8
52.040, elbow coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G720
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.040
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.97 € *
10 pcs.
16.9694 €
25 pcs.
16.4696 €
50 pcs.
15.9460 €
angle plug-in connection
20 mm
4 x 1 and 4 x 0.65 tubing
52.050, T-coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G722
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.050
Available: 0 pcs. Leadtime: On Request **
Total Price: 27.05 € *
10 pcs.
27.0487 €
25 pcs.
26.2276 €
50 pcs.
25.4065 €
T-coupling
34 mm
4 x 1 and 4 x 0.65 tubing
56.050, T-coupling for 6 x 1 tubing
Order No.:
 62G796
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 56.050
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.87 € *
10 pcs.
21.8722 €
25 pcs.
21.2296 €
50 pcs.
20.5632 €
T-coupling
46 mm
6 x 1 tubing
12 bar
Neutral gases
52.060, X-banjo coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G724
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.060
Available: 0 pcs. Leadtime: On Request **
Total Price: 26.49 € *
10 pcs.
26.4894 €
25 pcs.
25.6921 €
50 pcs.
24.9067 €
Cross-connector
34 mm
4 x 1 and 4 x 0.65 tubing
Y-coupling, 56.025
Order No.:
 62G806
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 56.025
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.92 € *
25 pcs.
17.9214 €
50 pcs.
17.3740 €
Y plug
4 x 1 tubing
56.010, male stud couplings for 6 x 1 tubing
Order No.:
 62G790
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 56.010
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.03 € *
10 pcs.
14.0301 €
25 pcs.
13.6017 €
50 pcs.
13.1852 €
screw-in push-in connector
14.5 mm
6 x 1 tubing
G1/8
brass
52.030, bulkhead coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G708
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.030
Available: 0 pcs. Leadtime: On Request **
Total Price: 36.19 € *
10 pcs.
36.1879 €
25 pcs.
35.0931 €
50 pcs.
34.0102 €
bulkhead plug-in connection
40 mm
4 x 1 and 4 x 0.65 tubing
brass
52.110, X-banjo coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G760
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.110
Available: 0 pcs. Leadtime: On Request **
Total Price: 25.28 € *
25 pcs.
25.2756 €
50 pcs.
24.5140 €
swivel screw connection
4 x 1 and 4 x 0.65 tubing
M5
52.015, reduction
Order No.:
 62G786
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.015
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.56 € *
1 pcs.
10.5553 €
reducer piece
34 mm
6 x 1 tubing
52.070, L-banjo coupling for 4 x 1 and 4 x 0.65 tubing
Order No.:
 62G726
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 52.070
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 13.16 € *
10 pcs.
13.1614 €
25 pcs.
12.7687 €
50 pcs.
12.3641 €
swivel screw connection
4 x 1 and 4 x 0.65 tubing
brass