52.050 | Kendrion Kuhnke
52.050, T-coupling for 4 x 1 and 4 x 0.65 tubing
Order No.: 62G722
EAN: 4099891492410
MPN:
52.050
Unit Price (€ / pc.)
27.0487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
10 pcs.
27.0487 €
25 pcs.
26.2276 €
50 pcs.
25.4065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | 4 x 1 and 4 x 0.65 tubing | |
Length | 34 mm | |
Accessory Type | T-coupling |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |