10051389 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, gray, 10051389

Order No.: 59F9140
EAN: 4099891007768
MPN:
10051389
SL 14/097/72 G
Series: SL
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
8.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5204 €

Pin headers for PCB connections, type Fischer SL 13/SL 14.

With 2.54 mm grid, splittable, single-row or dual-row, for interconnecting stacked PCBs. Mating with BL 11 and BL 12 socket headers; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: CuSn alloy, 0.2 µm gold-plated on nickel primer. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (260 °C for 1.0 minute).

Dual-row, type SL 14.

Technical attributes (type, number of poles, dimension A): SL 14/097, 2 x 36–pole, A 9.7 mm, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour gray
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 72 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Additional parts
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Additional parts
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 72 pole, pitch 2.54 mm, straight, gray, 10051349
Order No.:
 59F9138
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051349
Available: 48 pcs. Leadtime: 8 Weeks **
Total Price: 15.09 € *
1 pcs.
15.0892 €
10 pcs.
13.2685 €
50 pcs.
12.3760 €
150 pcs.
11.8286 €
500 pcs.
11.2217 €
pin
unequipped
gold-plated
pin header
2.54 mm
72 pole
PCB connection
gray
1
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, gray, 10051486
Order No.:
 59F9144
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051486
Available: 34 pcs. Leadtime: 8 Weeks **
Total Price: 9.57 € *
1 pcs.
9.5676 €
pin
unequipped
gold-plated
pin header
2.54 mm
72 pole
PCB connection
gray
1
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, gray, 10051615
Order No.:
 59F9150
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051615
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 12.60 € *
1 pcs.
12.6021 €
pin
unequipped
gold-plated
pin header
2.54 mm
72 pole
PCB connection
gray
1
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, gray, 10051584
Order No.:
 59F9148
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051584
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 10.98 € *
1 pcs.
10.9837 €
pin
unequipped
gold-plated
pin header
2.54 mm
72 pole
PCB connection
gray
1
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, gray, 10051389
Order No.:
 59F9140
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051389
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 8.52 € *
1 pcs.
8.5204 €
pin
unequipped
gold-plated
pin header
2.54 mm
72 pole
PCB connection
gray
1
250 V
straight
3 A