10055234 | Fischer Elektronik
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055234
Pin headers for PCB mounting, type Fischer SL.
With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).
Straight dual-row with solder pin length B 3.0 mm, type SL 22.
Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 22/124, 2 x 36-pole, A 12.4, C 6.6 mm, gold-plated
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 72 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |