10062444 | Fischer Elektronik
Pin header, 40 pole, pitch 2 mm, straight, black, 10062444
Pin headers for PCB mounting, type Fischer SLY.
With 2.0 mm grid, splittable, single-row and double-row, with 0.5 x 0.5 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 100 VDC. Test voltage: 500 V. Insulator: PA 4.6, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with 0.2 µm gold-plating on nickel primer. Contact resistance: max. 5.0 mohm. Cohesion: min. 5.0 N/m. Operating temperatures: –40 to +163 °C. Dimensions DxH: dimension A 8.5 mm, dimension B 4.0 mm, dimension C 3.0 mm.
Straight version with solder pin length C 3.0 mm, type SLY 1/SLY 2.
Type: SLY 2, 2 x 20–pole, dual–row
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 100 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 2 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |