10062104 | Fischer Elektronik

Pin header, 20 pole, pitch 2 mm, straight, black, 10062104

Order No.: 59F6968
EAN: 4099891007225
MPN:
10062104
SLY 1/085/20/G
Series: SLY
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 34 pcs.
Leadtime: 8 Weeks **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3328 €

Pin headers for PCB mounting, type Fischer SLY.

With 2.0 mm grid, splittable, single-row and double-row, with 0.5 x 0.5 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 100 VDC. Test voltage: 500 V. Insulator: PA 4.6, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with 0.2 µm gold-plating on nickel primer. Contact resistance: max. 5.0 mohm. Cohesion: min. 5.0 N/m. Operating temperatures: –40 to +163 °C. Dimensions DxH: dimension A 8.5 mm, dimension B 4.0 mm, dimension C 3.0 mm.

Straight version with solder pin length C 3.0 mm, type SLY 1/SLY 2.

Type: SLY 1, 20–pole, single–row

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 20 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 20 pole, pitch 2 mm, straight, black, 10062104
Order No.:
 59F6968
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062104
Available: 34 pcs. Leadtime: 8 Weeks **
Total Price: 1.33 € *
1 pcs.
1.3328 €
20 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A
Pin header, 40 pole, pitch 2 mm, straight, black, 10062444
Order No.:
 59F6969
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062444
Available: 100 pcs. Leadtime: 4 Weeks **
Total Price: 3.37 € *
1 pcs.
3.3677 €
10 pcs.
2.9512 €
100 pcs.
2.6061 €
250 pcs.
2.4990 €
1000 pcs.
2.3443 €
40 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A
Pin header, 72 pole, pitch 2 mm, straight, black, 10062464
Order No.:
 59F9396
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062464
Available: 10 pcs. Leadtime: 11 Weeks **
Total Price: 4.11 € *
1 pcs.
4.1055 €
72 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A
Pin header, 36 pole, pitch 2 mm, straight, black, 10062116
Order No.:
 59F9394
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062116
Available: 37 pcs. Leadtime: 2 Weeks **
Total Price: 2.45 € *
1 pcs.
2.4514 €
10 pcs.
2.1658 €
36 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A
Pin header, 20 pole, pitch 2 mm, straight, black, 10062421
Order No.:
 59F9390
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062421
Available: 304 pcs. Leadtime: 8 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
25 pcs.
1.4875 €
100 pcs.
1.3804 €
250 pcs.
1.3090 €
1000 pcs.
1.2019 €
20 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A
Pin header, 50 pole, pitch 2 mm, straight, black, 10062125
Order No.:
 59F9398
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062125
Available: 218 pcs. Leadtime: 3 Weeks **
Total Price: 4.24 € *
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2606 €
250 pcs.
3.1297 €
1000 pcs.
2.9274 €
50 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A
Pin header, 10 pole, pitch 2 mm, straight, black, 10062086
Order No.:
 59F9388
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062086
Available: 188 pcs. Leadtime: 7 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
100 pcs.
0.6902 €
300 pcs.
0.6188 €
10 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A
Pin header, 100 pole, pitch 2 mm, straight, black, 10062401
Order No.:
 59F9400
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10062401
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 5.56 € *
1 pcs.
5.5573 €
100 pole
pin
unequipped
gold-plated
pin header
2 mm
PCB connection
black
1
100 V
straight
3 A