10047268 | Fischer Elektronik
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10047268
Pin headers, gold-plated, for SMD mounting, type Fischer SL.
2.54 mm grid, for surface mounting, single and dual row, with 0.635 x 0.635 mm square pins; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GF. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm gold on nickel primer. Contact resistance: max. 5.0 Mohm. Operating temperatures: –40 to +163 °C (briefly up to +260 °C).
Straight, type SL.
Technical attributes (type, number of poles, version, dimension C): SL 10 SMD 052/20 G, 20–pole, single row, C 5.6 mm
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |