PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
Male-on-wire connectors.
Technical attributes (type, number of poles, dimension A): 7-0215083-4, 4-pole, A 8.6 mm
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | red | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 1.27 mm |
Country of origin | GB |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available