Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Male header, 5 A, 125 °C, 1 kV

  • Rated current: 5 A
  • Test voltage: 1 kV
  • min. operating temperature: -55 °C

Order No. 56 F 7144

Manufacturer name

ODU

Series

FLAKAFIX

Manufacturer No.

511.068.803.026.010

piece
Total

€ 1,035.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300
Price* per piece € 3.451
product.detail.add.UNDEFINED

Technical features

5 A
1 kV
-55 °C
125 °C

Manufacturer information

Manufacturer name ODU
Series FLAKAFIX
Manufacturer number 511.068.803.026.010
Country of origin China
Customs tariff number 85366990
The above illustration may deviate

Corresponding SMD straight pin headers, series ODU FLAKAFIX

2.54 mm grid, dual-row, compact design with center polarity coding, SMD version solder pins

contact rating: max. 5.0 A

test voltage: 1000 VRMS

contact finish insertion area: 0.5 µm gold over 1.25 µm nickel, MiL-G-45 204 Class 00

terminating area: 3.0 µm tin over 1.25 µm nickel

insulation: PET black, combustibility to UL 94 V-0

contact material: copper alloy

SMD soldering temperature: 260 °C max. 30 s

operating temperatures: –55 to +125 °C

dimensions: A 40.6, B 38.1, C 30.48, D 35.56 mm

number of poles: 26-pole

type: 511.068.803.026.010

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions
Related products