511.068.803.010.010 | ODU

Pin header, 10 pole, pitch 2.54 mm, straight, black, 511.068.803.010.010

Order No.: 56F7140
EAN: 4099891001971
MPN:
511.068.803.010.010
Series: FLAKAFIX
ODU
default L
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 517 pcs.
Leadtime: 5 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0349 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding SMD straight pin headers, series ODU FLAKAFIX

2.54 mm grid, dual-row, compact design with center polarity coding, SMD version solder pins

contact rating: max. 5.0 A

test voltage: 1000 VRMS

contact finish insertion area: 0.5 µm gold over 1.25 µm nickel, MiL-G-45 204 Class 00

terminating area: 3.0 µm tin over 1.25 µm nickel

insulation: PET black, combustibility to UL 94 V-0

contact material: copper alloy

SMD soldering temperature: 260 °C max. 30 s

operating temperatures: - 55 to +125 °C

dimensions: A 20.3, B 17.8, C 10.16, D 15.24 mm

number of poles: 10-pole

type: 511.068.803.010.010

Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Orientation
Rated current
Pin header, 20 pole, pitch 2.54 mm, straight, black, 511.068.803.020.010
Order No.:
 56F7143
Manufacturer:
 ODU
Manufacturer SKU:
 511.068.803.020.010
Available: 194 pcs. Leadtime: 5 Weeks **
Total Price: 4.27 € *
1 pcs.
4.2721 €
10 pcs.
3.7485 €
50 pcs.
3.7128 €
100 pcs.
3.2963 €
20 pole
pin
unequipped
gold-plated
pin header
2.54 mm
SMD
black
2
straight
5 A