515.568.035.040.003 | ODU
Pin header, 40 pole, pitch 2.54 mm, straight, gray, 515.568.035.040.003
SMD pin headers, straight, dual row, Series OUD MINI-FLAKFIX
With center polarity nipple. Pin cross-section 0.38 x 0.38 mm.
Operating voltage: 30 V
Rated current (single contact at 25 °C):0.5 A
Contact resistance: max. 6.0 Mohm
Test voltage: 750 VRMS
Insertion force per contact: 0.18 N
Insertion/removal cycles: at least 100
SMD soldering temperature: 260 °C, max. 30 s
Insulator: glass fiber-reinforced LCP to UL 94 V-0
Color: black
Contact material: copper alloy
Contact finish: 0.75 µm gold on 1.25 µm nickel primer, MiL-G-45204B Class 00
Operating temperatures: - 40 to +125 °C
Dimensions: A 24.13 mm, B 29.93 mm, C 22.86 mm
Numer of poles: 40-poles
Type: 515.568.035.040.003
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bar with 14 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |