515.568.035.030.003 | ODU

Pin header, 30 pole, pitch 2.54 mm, straight, gray, 515.568.035.030.003

Order No.: 56F6824
EAN: 4099891001872
MPN:
515.568.035.030.003
Series: MINI-FLAK
ODU
default L
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €

SMD pin headers, straight, dual row, Series OUD MINI-FLAKFIX

With center polarity nipple. Pin cross-section 0.38 x 0.38 mm.

Operating voltage: 30 V

Rated current (single contact at 25 °C):0.5 A

Contact resistance: max. 6.0 Mohm

Test voltage: 750 VRMS

Insertion force per contact: 0.18 N

Insertion/removal cycles: at least 100

SMD soldering temperature: 260 °C, max. 30 s

Insulator: glass fiber-reinforced LCP to UL 94 V-0

Color: black

Contact material: copper alloy

Contact finish: 0.75 µm gold on 1.25 µm nickel primer, MiL-G-45204B Class 00

Operating temperatures: - 40 to +125 °C

Dimensions: A 17.78 mm, B 23.58 mm, C 16.51 mm

Numer of poles: 30-poles

Type: 515.568.035.030.003

Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour gray
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 500 mA
Orientation straight
Pin number 30 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 40 pole, pitch 2.54 mm, straight, gray, 515.568.035.040.003
Order No.:
 56F6826
Manufacturer:
 ODU
Manufacturer SKU:
 515.568.035.040.003
Available: 80 pcs. Leadtime: 9 Weeks **
Total Price: 7.77 € *
1 pcs.
7.7707 €
10 pcs.
7.5327 €
14 pcs.
6.8544 €
50 pcs.
6.8068 €
56 pcs.
6.4617 €
154 pcs.
6.2118 €
40 pole
pin
unequipped
gold-plated
pin header
2.54 mm
SMD
gray
2
30 V
straight
500 mA
Pin header, 20 pole, pitch 2.54 mm, straight, gray, 515.568.035.020.003
Order No.:
 56F6822
Manufacturer:
 ODU
Manufacturer SKU:
 515.568.035.020.003
Available: 381 pcs. Leadtime: 9 Weeks **
Total Price: 3.93 € *
1 pcs.
3.9270 €
10 pcs.
3.8199 €
25 pcs.
3.4629 €
50 pcs.
3.4510 €
100 pcs.
3.2844 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
20 pole
pin
unequipped
gold-plated
pin header
2.54 mm
SMD
gray
2
30 V
straight
500 mA
Pin header, 10 pole, pitch 2.54 mm, straight, gray, 515.568.035.010.003
Order No.:
 56F6820
Manufacturer:
 ODU
Manufacturer SKU:
 515.568.035.010.003
Available: 294 pcs. Leadtime: 9 Weeks **
Total Price: 1.65 € *
1 pcs.
1.6541 €
39 pcs.
1.4042 €
78 pcs.
1.3566 €
312 pcs.
1.2495 €
10 pole
pin
unequipped
gold-plated
pin header
2.54 mm
SMD
gray
2
30 V
straight
500 mA