Mini-module pin headers with lock strap, type Lumberg Typ 2,5 MSF../2,5 MSFQ.
2.5 mm grid, single-row or staggered double-row. Mating with socket strips type 2.5 MBX.. and 3114.., type 2.5 MSF 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.
Single-row, type 2,5 MSF.
Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF 04, 4-pole, A 14.7/B 12.7/C 10.5/D 7.5 mm
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
41P1477
Manufacturer SKU:
3114 04 VP15
Order No.:
40F4243
Manufacturer SKU:
4143 01
Order No.:
56F4857
Manufacturer SKU:
3114 04
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available