31046102 | METZ CONNECT
Pin header, 31046102
Pin headers, series PLUGCON, type 046.
With 1.0 mm solder pins (for 1.3 mm hole), developed for THR; Contact: CuZn. Housing: polyamide 46 (UL 94 V-0). Color: black. Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/2.5 kV), 500 V (III/2/4.0 kV), 500 V (II/2/2.5 kV). Rated voltage (UL, CSA/SEV): 300 V/250 V. Rated current: 10 A. IEC climate category: 40/105/56. Insulation coordination to DIN EN 60664-1. Smallest air gap/leakage distance: min. 4.0 mm. Insulation class: CTI 400. Certifications: CUL, SEV.
Technical attributes (type, number of poles, grid, dimension L): 31046102, 2–pole, L 9.8 mm
Suitable for | connection terminal | |
Accessory Type | pin header |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |