828549-6 | AMP
Pin header, 6 pole, pitch 2.54 mm, angled, ivory, 828549-6
Pin headers, type TE Connectivity/AMP.
With 2.54 mm grid, for PCB mounting. Corresponding AMP-Quick socket headers; Housing: polyester GV, compliant with UL 94 V-0. Color: ivory. Contacts: CuSn. Version: 2.5 µ tinned or 0.8 µ gold-plating on nickel primer. Insertion frequency tinned/gold-plated: 25/250 cycles. Rated current: max. 3.0 A. Operating voltage: max. 125 V. Operating temperatures: –40 to +85 °C. Dimension calculation: dimension A: (number of poles - 1) x 2.54 mm, dimension B: A + 2.04 mm, dimension C as from 3 poles: (number of poles - 2) x 2.54 mm.
Angled, tinned, type 0-0828.
Type: 0-0828549-6, 6-pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | ivory | |
Contact type | pin | |
contact surface | tin-plated | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |