10051188 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051188

Order No.: 59F8946
EAN: 4099891007720
MPN:
10051188
SL 13/147/36 G
Series: SL
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 8 pcs.
Leadtime: 8 Weeks **
Total Price:
5.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6406 €

Pin headers for PCB connections, type Fischer SL 13/SL 14.

With 2.54 mm grid, splittable, single-row or dual-row, for interconnecting stacked PCBs. Mating with BL 11 and BL 12 socket headers; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: CuSn alloy, 0.2 µm gold-plated on nickel primer. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (260 °C for 1.0 minute).

Single-row, type SL 13.

Technical attributes (type, number of poles, dimension A): SL 13/147, 36–pole, A 14.7 mm, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Additional parts
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Additional parts
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051188
Order No.:
 59F8946
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051188
Available: 8 pcs. Leadtime: 8 Weeks **
Total Price: 5.64 € *
1 pcs.
5.6406 €
pin
unequipped
gold-plated
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051034
Order No.:
 59F8942
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051034
Available: 223 pcs. Leadtime: 10 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
pin
unequipped
gold-plated
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10050918
Order No.:
 59F8940
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10050918
Available: 26 pcs. Leadtime: 7 Weeks **
Total Price: 6.14 € *
1 pcs.
6.1404 €
10 pcs.
5.4264 €
100 pcs.
4.7481 €
250 pcs.
4.5577 €
pin
unequipped
gold-plated
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051251
Order No.:
 59F8950
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051251
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 5.49 € *
1 pcs.
5.4859 €
pin
unequipped
gold-plated
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051275
Order No.:
 59F8952
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10051275
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6.30 € *
1 pcs.
6.2951 €
pin
unequipped
gold-plated
pin header
2.54 mm
36 pole
PCB connection
black
1
250 V
straight
3 A