Male contact for general-purpose Mate-N-Lok connectors.
Contact material: phosphor bronze. Contact finish: tinned. Contact version: standard.
Technical attributes (type, for wire cross-section, insulation diameter, length L, contact finish): 0-0926896-3, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 20.1 mm, tinned
Version | pin contact | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 1-2.5 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.8 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available