926896-1 | AMP
Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926896-1
Unit Price (€ / pc.)
0.0988 € *
Available: 747 pcs.
Leadtime: 8 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0988 €
100 pcs.
0.0893 €
500 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: brass. Contact finish: tinned. Contact version: standard.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926896-1, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 20.1 mm, tinned
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 1-2.5 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.8 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |