594225 | ERNI
Pin contact, 10 mm², AWG 8, solder connection, nickel-plated, 594225
Order No.: 54F1624
EAN: 4099889660623
MPN:
594225
As a private customer, you can buy this item as soon as we have it back in stock.
High current contact, straight, for PCB connectors Typ ERNI STV
For soldering.
Technical attributes (type, contact type, rated current, conductor cross-sections): 594225, male contact, 40 A, AWG 8
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 8 | |
Insulation diameter | 4.9-5.6 mm | |
Contact connection | solder connection | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
contact surface | nickel-plated | |
Cable cross-section | 10 mm² |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |