09150006103 | Harting
Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 09150006103
Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.
For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.
Male contact, type 0915000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6103, 0.5 mm², silver–plated
Version | pin contact | |
AWG cross-section | AWG 20 | |
Insulation diameter | 3.2 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 0.5 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |