09330006121 | Harting

Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 09330006121

Order No.: 43F100
EAN: 4099889654424
MPN:
09330006121
09 33 000 6121
Series: Han E
Harting
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 276 pcs.
Leadtime: 4 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.3213 €
200 pcs.
0.2904 €
500 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.

For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.

Male contact, type 0933000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6121, 0.5 mm², silver–plated

Technical specifications
Version pin contact
AWG cross-section AWG 20
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 09330006102
Order No.:
 43F106
Manufacturer:
 Harting
Manufacturer SKU:
 09330006102
Available: 0 pcs. Leadtime: 5 Weeks ** Next delivery: 100 pcs. on 2024-04-25
Total Price: 0.68 € *
1 pcs.
0.6783 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
2.5 mm²
silver-plated
AWG 14
pin contact
copper alloy
crimp connection