Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plug housing, 1, 1, Crimp connection

  • Contact version: Male
  • Additional parts: unassembled
  • Pin number: 1-polig

Order No. 55 F 3216

Manufacturer name

TE Connectivity

Series

SUPERSEAL 1.5

Manufacturer No.

282103-1
0-0282103-1

piece
Total

€ 4.43
There are 14132 piece in stock

676 piece on Mar 22, 2019

3750 piece on Jun 28, 2019

Delivery:

scale from 10 from 100 from 500 from 1000 from 2500
Price* per piece € 0.44268 € 0.39746 € 0.35343 € 0.3094 € 0.28679
product.detail.add.UNDEFINED

Technical features

Male
unassembled
1-polig
1
Yes
black

Manufacturer information

Manufacturer name TE Connectivity
Also known as AMP
Series SUPERSEAL 1.5
Manufacturer number 282103-1
0-0282103-1
Country of origin China
Customs tariff number 85472000
The above illustration may deviate

Automotive cable connectors, bare, 1 to 6 poles, series Superseal 1.5, type TE Connectivity/AMP 282.

For low-voltage applications. Made of polyamide 6.6, to IEC 60529 and DIN 40050-9; Degree of protection: IP 67. Current rating: max. 14 A. Insulation resistance: min. 200 Mohm. Contact resistance: max. 3.0 mohm. Seals: silicon. Contact pitch: 6.0 mm. Operating temperatures: –40 to +125 °C. Crimp contacts, single wire seals and cable bushings are available on separate order.

Tab housings, snap-in, type 2821.

Color: black.

Technical attributes (type, dimension A, number of poles): 282103-1, 13.8 mm, 1-pole

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (18.06.2012)
Related products