243-31020-15 | ept

Male connector, 55 pole, pitch 2 mm, straight, 243-31020-15

Order No.: 56F7648
EAN: 4099891037673
MPN:
243-31020-15
ept
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €

PCB connectors, 2.0 mm Hardmetric, type ept 243-../244-.

Compliant with IEC 61076-4-101. With 2.0 mm grid for direct 90 degree connection of PCBs up to 2.8 mm thickness (press-fit technology, quality class 2), suitable for in-line installation, with chamfered edges; Contact material: gold-plated bronze. Insulator: glass fiber-reinforced polyester. Insulation resistance min. 10^4 Mohm. Operating current at +20° C: 1.5 A. Useful life: > 250 insertion/ removal cycles. Each male connector can be equipped with pin contacts of different lengths (A 8.25 mm. B 9.75 mm and 11.25 mm). Pins C of the outer pin rows f and z are advanced in order to contact the shielding plates of the female connector.

Male connectors design C, type 243-3.

Technical attributes (type, row: assembly, number of poles): 243-31020-15, a - e: B, f and z: unloaded, 55-pole

Technical specifications
Connection press-in connection
Design C
Contact type pin
contact surface gold-plated
Rated current 1 A
Orientation straight
Pin number 55 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated current
Design
Contact type
contact surface
Grid
Connection
Orientation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated current
Design
Contact type
contact surface
Grid
Connection
Orientation