Male connectors for SMD technology, type MICS/SMD.
With solder terminals, staggered double-row. With press-fit spigots and holding claws; Contact carrier material: PA, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.
Technical attributes (type, number of poles, dimension A): MICS/SMD 08, 8 - pole, A 13.94 mm
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 80 V | |
Rated current | 1.2 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
56F5805
Manufacturer SKU:
MICA 08
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available