1393556-1 | AMP

Male connector, 21 pole, solder cup, straight, gold-plated, 1393556-1

Order No.: 56F1260
EAN: 4099891023652
MPN:
1393556-1
C42334-A300-A13
AMP
default L
Image may differ
Unit Price (€ / pc.)
35.3311 € *
Available: 57 pcs.
Next delivery: 10 pcs. on 2025-04-18
Leadtime: 3 Weeks **
Total Price:
35.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3311 €

Male connector, similar to DIN 41618, type TE Connectivity/AMP RP300.

With solder lugs for flying wiring; Insulator: thermoplastic, glass fiber-reinforced. Contacts: gold-plated. Operating current at +20 °C: 4.5 A. Operating voltage compliant with VDE 0110 class A: 300 VDC/250 VAC. Smallest air gap/creepage distance between the contacts: 0.8/1.0 mm. Insertion/ removal cycles: 1000. Dimensions: A 47, B 38, C 6.0, D 21, E 27, F 15 mm.

Male connector, type -139.

Technical attributes (type, number of poles, housing size (size): 0-1393556-1, 21-pole, size 1

Technical specifications
Connection solder cup
Contact type pin
contact surface gold-plated
Rated current 4.5 A
Orientation straight
Pin number 21 pole
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
contact surface
Connection
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
contact surface
Connection
Orientation
Rated current
Male connector, 42 pole, solder cup, straight, gold-plated, 1393556-9
Order No.:
 56F1262
Manufacturer:
 AMP
Manufacturer SKU:
 1393556-9
Available: 46 pcs. Leadtime: 90 Weeks ** Next delivery: 70 pcs. on 2024-07-01
Total Price: 45.22 € *
1 pcs.
45.2200 €
5 pcs.
42.9590 €
10 pcs.
39.9007 €
25 pcs.
36.6401 €
42 pole
pin
gold-plated
solder cup
straight
4.5 A