100023267 | Telegärtner

Pin header, 30 pole, pitch 3 mm, straight, black, 100023267

Order No.: 56F120
EAN: 4018359099169
MPN:
100023267
J00046A0918
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
9.9246 € *
Available: 52 pcs.
Next delivery: 30 pcs. on 2024-05-15
Leadtime: 11 Weeks **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.7346 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female and male connectors to DIN 41622, type Telegärtner J0004.

With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: asymmetric. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 8.0 A. Operating voltage: 380 VAC/450 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 83, b 74, c 20, d 19, e 68 mm.

Male connectors.

Technical attributes (type, number of poles, housing size): J00046A0918, 30 - pole, 5

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface silver-plated
Rated voltage 380 V
Rated current 8 A
Orientation straight
Pin number 30 pole
Grid 3 mm
Type of locking No
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 30 pole, pitch 3 mm, straight, black, 100023267
Order No.:
 56F120
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023267
Available: 52 pcs. Leadtime: 11 Weeks ** Next delivery: 30 pcs. on 2024-05-15
Total Price: 9.92 € *
1 pcs.
9.9246 €
10 pcs.
8.7346 €
30 pole
silver-plated
pin header
3 mm
No
2
380 V
straight
pin
unequipped
PCB connection
black
8 A
Pin header, 12 pole, pitch 3 mm, straight, black, 100023261
Order No.:
 56F104
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023261
Available: 9 pcs. Leadtime: 4 Weeks **
Total Price: 5.19 € *
1 pcs.
5.1884 €
10 pcs.
4.5815 €
12 pole
silver-plated
pin header
3 mm
No
2
380 V
straight
pin
unequipped
PCB connection
black
8 A
Pin header, 8 pole, pitch 3 mm, straight, black, 100023258
Order No.:
 56F100
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023258
Available: 87 pcs. Leadtime: 4 Weeks **
Total Price: 3.68 € *
1 pcs.
3.6771 €
10 pcs.
3.2487 €
8 pole
silver-plated
pin header
3 mm
No
2
380 V
straight
pin
unequipped
PCB connection
black
8 A
Pin header, 20 pole, pitch 3 mm, straight, black, 100023263
Order No.:
 56F112
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023263
Available: 21 pcs. Leadtime: 2 Weeks ** Next delivery: 15 pcs. on 2024-06-21
Total Price: 6.74 € *
1 pcs.
6.7354 €
10 pcs.
5.9262 €
20 pole
silver-plated
pin header
3 mm
No
2
380 V
straight
pin
unequipped
PCB connection
black
8 A
Pin header, 16 pole, pitch 3 mm, straight, black, 100023262
Order No.:
 56F108
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023262
Available: 0 pcs. Leadtime: 5 Weeks ** Next delivery: 15 pcs. on 2024-05-03
Total Price: 5.19 € *
1 pcs.
5.1884 €
10 pcs.
4.5815 €
100 pcs.
3.9984 €
250 pcs.
3.8556 €
16 pole
silver-plated
pin header
3 mm
No
2
380 V
straight
pin
unequipped
PCB connection
black
8 A