100023265 | Telegärtner

Pin header, 26 pole, pitch 2.5 mm, straight, black, 100023265

Order No.: 56F116
EAN: 4018359099145
MPN:
100023265
J00046A0906
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
7.9016 €
50 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female and male connectors to DIN 41618, type Telegärtner J0004.

With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: symmetrical. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 6.0 A. Operating voltage: 250 VAC/200 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 83, b 74, c 15, d 14, e 68 mm.

Male connectors.

Technical attributes (type, number of poles, housing size): J00046A0906, 26 - pole, 4

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface silver-plated
Rated voltage 250 V
Rated current 6 A
Orientation straight
Pin number 26 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Pin number
Rated current
contact surface
Version
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Pin number
Rated current
contact surface
Version
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Pin header, 26 pole, pitch 2.5 mm, straight, black, 100023265
Order No.:
 56F116
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023265
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.9016 €
50 pcs.
7.3542 €
2.5 mm
26 pole
6 A
silver-plated
pin header
No
2
250 V
straight
pin
unequipped
PCB connection
black
Pin header, 39 pole, pitch 2.5 mm, straight, black, 100023266
Order No.:
 56F124
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023266
Available: 37 pcs. Leadtime: 3 Weeks **
Total Price: 12.39 € *
1 pcs.
12.3879 €
10 pcs.
10.9004 €
50 pcs.
10.1507 €
2.5 mm
39 pole
6 A
silver-plated
pin header
No
2
250 V
straight
pin
unequipped
PCB connection
black
Pin header, 10 pole, pitch 2.5 mm, straight, black, 100023257
Order No.:
 56F1102
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023257
Available: 51 pcs. Leadtime: On Request **
Total Price: 3.64 € *
1 pcs.
3.6414 €
2.5 mm
10 pole
8 A
silver-plated
pin header
No
2
250 V
straight
pin
unequipped
PCB connection
black
Pin header, 16 pole, pitch 3 mm, straight, black, 100023259
Order No.:
 56F1104
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023259
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.26 € *
1 pcs.
5.2598 €
3 mm
16 pole
6 A
silver-plated
pin header
No
2
250 V
straight
pin
unequipped
PCB connection
black
Pin header, 20 pole, pitch 3 mm, straight, black, 100023260
Order No.:
 56F1106
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023260
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.70 € *
1 pcs.
6.6997 €
3 mm
20 pole
6 A
silver-plated
pin header
No
2
250 V
straight
pin
unequipped
PCB connection
black