100023257 | Telegärtner
Pin header, 10 pole, pitch 2.5 mm, straight, black, 100023257
Female and male connectors to DIN 41618, type Telegärtner J0004.
With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: symmetrical. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 6.0 A. Operating voltage: 250 VAC/200 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 47, b 38, c 15, d 14, e 32 mm.
Male connectors.
Technical attributes (type, number of poles, housing size): J00044A0900, 10 - pole, 1
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Country of origin | IT |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |