100023261 | Telegärtner
Pin header, 12 pole, pitch 3 mm, straight, black, 100023261
Female and male connectors to DIN 41622, type Telegärtner J0004.
With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: asymmetric. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 8.0 A. Operating voltage: 380 VAC/450 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 59, b 50, c 15, d 14, e 43 mm.
Male connectors.
Technical attributes (type, number of poles, housing size): J00045A0912, 12 - pole, 2
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 380 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 3 mm | |
Type of locking | No |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |