09041326921 | Harting
Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, gold-plated, 09041326921
Unit Price (€ / pc.)
4.0579 € *
Available: 49 pcs.
Next delivery: 500 pcs. on 2024-05-14
Leadtime: 4 Weeks **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.5819 €
100 pcs.
3.1535 €
250 pcs.
3.0226 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09041326921, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | solder pin | |
Design | D | |
Contact type | pin | |
contact surface | gold-plated | |
Contact row assignment | a-c | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 32 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |