Male connector DIN 41612/IEC 60603-2, type ept.
Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.
Male connector G 90°, with solder pins.
For 1.6 mm holes, type 111-40264 with advanced contacts at position Z2 and Z32; Maximum operating current at 20 °C: 5.6 A. Contact resistance: max. 15 mohm. Grid: 5.08 mm.
Technical attributes (type, number of poles, contact row assignments, overall length): 111–40064, 64–pole, z–b–d–f, 3.0 mm, 94 mm
Performance level | 2 | |
Connection | solder pin | |
Design | G | |
Contact type | pin | |
contact surface | tin-plated | |
Contact row assignment | z-b-d-f | |
Rated current | 5.6 A | |
Orientation | angled | |
Pin number | 64 pole | |
Grid | 5.08 mm |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available