231-235/001-000 | WAGO
Pin header, 5 pole, pitch 7.5 mm, straight, gray, 231-235/001-000
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
with straight solder pins 5-pole gray
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 7.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |