M12102 | ideal-tek
Loupe - 10X, 3 lens, scale mm/inch
Order No.: 10L861
EAN: 4099891418076
MPN:
M12102
Unit Price (€ / pc.)
50.8606 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Loupe - 10X, 3 lens, scale mm/inch
Technical specifications
Version | hand magnifier | |
diameter | 19 mm | |
Suitable for | Watch industry | |
Weight | 43 g | |
Magnification | 10 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |