133210 | Elobau
Magnet sensor, built-in mounting M5, 1 Form A (N/O), 10 W, 48 V (DC), 0.5 A, 133210
Unit Price (€ / pc.)
19.4208 € *
Available: 309 pcs.
Leadtime: 12 Weeks **
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
10 pcs.
17.0884 €
50 pcs.
15.9222 €
150 pcs.
15.2320 €
500 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic proximity switches, type Elobau 133210.
Pipe switch with reed contacts; Contact: NO. Switching voltage: max. 48 V. Switching current: max. 0.5 A. Breaking capacity: max. 10 W/10 VA. Degree of protection: IP 67. Operating temperatures: –25 to +75 °C. Material: brass. Connecting cable: 1.0 m.
Type: 133210, proximity switch
Technical specifications
Connection | cable connection | |
Version | magnet sensor | |
Length | 26 mm | |
Assembly | built-in mounting M5 | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 48 V | |
switching current | 0.5 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |