AS500106 | ZF Switches and Sensors
Magnetic carrier for Cherry AN8 and AN9 sensors, AS500106
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Magnet carriers for angle/position sensors series AN8 and AN9, type AS500106.
Housing material: PPS. Magnet material: SmCo28.
Technical attributes (type, measuring range. Note: the magnet is available on separate order): AS500106, magnet carrier
Technical specifications
Suitable for | Cherry AN8 and AN9 sensors | |
Accessory Type | magnetic carrier |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |