Magnetic bit holders, type Wera Rapidaptor Bi-Torsion.
Firm, shake-free receptacle for Wera bits type 1 and 4, with strong permanent magnet and quick-release chuck to DIN 3126; Bit receptacle: hex socket D 6.3 mm, 1/4". Socket connection piece: all-hexagon E 6.3, 1/4".
Technical attributes (type, length (L)): 889/4/1 Bl, magnetic bit holder, L 50 mm
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 50 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 84661038 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available