W 201 230V | Weller

Soldering iron W 201 Series, Weller W 201 230V, 200 W, 230 V

Order No.: 09L8205
EAN: 4099891389840
MPN:
W 201 230V
T0056105699N
Series: W 201
Weller
default L
Image may differ
Unit Price (€ / pc.)
183.2600 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
183.26 € *
Price list
Quantity
Price per unit*
1 pcs.
183.2600 €
5 pcs.
174.0970 €
10 pcs.
165.3981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnastat soldering tools 230 V, type Weller W 201.

With soldering tip and rack; Suitable soldering tips: for W 201 series CT2.

Type: T0056105699N, W 201, soldering tool, 200 W

Technical specifications
Version soldering iron
Input voltage 230 V
Power 200 W
Soldering tip series CT
max. operating temperature 370 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Soldering tip series
Version
Input voltage
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Soldering tip series
Version
Input voltage
max. operating temperature
Power
Soldering iron W 201 Series, Weller W 201 230V, 200 W, 230 V
Order No.:
 09L8205
Manufacturer:
 Weller
Manufacturer SKU:
 W 201 230V
Available: 25 pcs. Leadtime: 4 Weeks **
Total Price: 183.26 € *
1 pcs.
183.2600 €
5 pcs.
174.0970 €
10 pcs.
165.3981 €
CT
soldering iron
230 V
370 °C
200 W