TCP S | Weller

Soldering iron TCP Series, Weller TCP S, 50 W, 24 V

Order No.: 09L6066
EAN: 4003019011292
MPN:
TCP S
T0053210599N
Series: TCP
Weller
default L
Image may differ
Unit Price (€ / pc.)
135.660 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-05-03
Leadtime: 4 Weeks **
Total Price:
135.66 € *
Price list
Quantity
Price per unit*
1 pcs.
135.660 €
5 pcs.
128.877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnastat soldering tools, type Weller TCP.

With automatic temperature setting, adapter PT 7 (370°C) and soldering tip LT M

Suitable soldering tips:

series PT (with tip receptacle T0051031199, not included) and series LT (with optional soldering tip adapter PT5-LT 260 °C, PT6-LT 310 °C, PT6-LT 310 °C, PT7-LT 370 °C, or PT9-LT 480 °C).

Type: T0053210599, TCP S, 24 V/50 W, with 3-wire cable and plug

Technical specifications
Version soldering iron
Input voltage 24 V
Power 50 W
Soldering tip series PT
max. operating temperature 480 °C
min. operating temperature 260 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Soldering tip series
Version
Input voltage
min. operating temperature
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Soldering tip series
Version
Input voltage
min. operating temperature
max. operating temperature
Power
Soldering iron TCP Series, Weller TCP, 50 W, 24 V
Order No.:
 09L6065
Manufacturer:
 Weller
Manufacturer SKU:
 TCP
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 108.77 € *
1 pcs.
108.766 €
LT, PT
soldering iron
24 V
260 °C
480 °C
50 W
Soldering iron TCP Series, Weller TCP S, 50 W, 24 V
Order No.:
 09L6066
Manufacturer:
 Weller
Manufacturer SKU:
 TCP S
Available: 1 pcs. Leadtime: 4 Weeks ** Next delivery: 2 pcs. on 2024-05-03
Total Price: 135.66 € *
1 pcs.
135.660 €
5 pcs.
128.877 €
PT
soldering iron
24 V
260 °C
480 °C
50 W