PXMBNI08RPM03APC | BULGIN
Panel plug, M8, 3 pole, solder pins, screw locking, straight, PXMBNI08RPM03APC
Unit Price (€ / pc.)
26.9416 € *
Available: 0 pcs.
Available in 5 Days: 106 pcs.
Leadtime: 1 Week **
Plug, PXMBNI08RPM03APC, BULGIN
The PXMBNI08RPM03APC is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.
Features
- Field installable connector
- Robust PVC and PUR overmolded cables
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | panel plug | |
Additional parts | equipped | |
Thread size | M8 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |