Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

BGS5 Terminal, Wireless Modul

Order No. 64 S 690

Manufacturer name

Gemalto M2M

Manufacturer No.

220011
BGS5T Terminal

piece
Total

€ 85.09
There are 22 piece in stock
Delivery:

scale from 1 from 10 from 30
Price* per piece € 85.085 € 82.11 € 80.325
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Gemalto M2M
Manufacturer number 220011
BGS5T Terminal
Country of origin Germany
Customs tariff number 85176200
The above illustration may deviate

M2M Cinterion wireless modules, type Gemalto BGS5 Terminal

as mobile radio terminal.

Special features: Java VM (virtual machine), Extended memory, SIM application toolkit, RLS monitoring (jamming detection)

Data transmission: GPRS (class 12), CSD (Circuit Switched Data), SMS (Short Message Service), Fax, TCP/IP stack

Interfaces: USB Interface, RS-232 Interface, I²C Interface, GPIO (General Purpose Input/Output)

Antenna connection: SMA

Dimensions: 115 x 86 x 25 mm

Type: BGS5 Terminal wireless module

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)