PXMBNI12CAF | BULGIN

Sealing cap for M5, M8, M12, M16, M23, PXMBNI12CAF

Order No.: 41F3969
EAN: 4099889778502
MPN:
PXMBNI12CAF
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 1 pcs.
Leadtime: 20 Weeks **
Total Price:
5.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5573 €

Sealing cap, PXMBNI12CAF, BULGIN

Sealing cap to maintain IP67 rating , Female, PA66, M12

Technical specifications
Suitable for M5, M8, M12, M16, M23
Accessory Type sealing cap
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Sealing cap for M5, M8, M12, M16, M23, PXMBNI12CAM
Order No.:
 41F3968
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXMBNI12CAM
Available: 17 pcs. Leadtime: 9 Weeks ** Next delivery: 50 pcs. on 2024-05-03
Total Price: 6.72 € *
1 pcs.
6.7235 €
10 pcs.
6.0571 €
100 pcs.
5.4383 €
sealing cap
M5, M8, M12, M16, M23